PDP SEO Portlet

DG418LEDY-T1-GE4

Analog Switch Single SPST 8-Pin SOIC T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: DG418LEDY-T1-GE4
Secondary Manufacturer Part#: DG418LEDY-T1-GE4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single SPST
SOIC N
Analog Switch
Surface Mount
Parallel
Gold over Nickel Palladium
260 °C
34@3V Ohm
Surface Mount
MSL 1 - Unlimited
1
8
1
68 O
43 O
1 uA
3 to 16|±3 to ±8 V
-40 to 85 °C
85 °C
-40 °C
8SOIC
8
Single, Dual Supply
5 x 4 x 1.55 mm
No
Industrial
SOIC
3V to 16V, ± 3V to ± 8V
SPST

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.55857
5000+
$0.5392
10000+
$0.53646
20000+
$0.53372
40000+
$0.53099