PDP SEO Portlet

DG418LEDQ-T1-GE3

Analog Switch Single SPST 8-Pin MSOP T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: DG418LEDQ-T1-GE3
Secondary Manufacturer Part#: DG418LEDQ-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single SPST
MSOP
Analog Switch
Surface Mount
Parallel
Matte Tin
260 °C
34@3V Ohm
Surface Mount
MSL 1 - Unlimited
1
8
1
68 O
43 O
1 uA
3 to 16|±3 to ±8 V
-40 to 85 °C
85 °C
-40 °C
8MSOP
8
Single, Dual Supply
3 x 3 x 0.85 mm
No
Industrial
MSOP
3V to 16V, ± 3V to ± 8V
SPST

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.65714
5000+
$0.62162
10000+
$0.60526
20000+
$0.58974
40000+
$0.575