PDP SEO Portlet

DG413DY

Analog Switch Quad SPST 16-Pin SOIC N

Manufacturer:Vishay
Avnet Manufacturer Part #: DG413DY
Secondary Manufacturer Part#: DG413DY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DG411 series of monolithic quad analog switches was designed to provide high speed, low error switching of precision analog signals. Combining low power (0.35 µW) with high speed (tON: 110 ns), the DG411 family is ideally suited for portable and battery powered industrial and military applications.

To achieve high-voltage ratings and superior switching performance, the DG411 series was built on Vishay Siliconix’s high voltage silicon gate process. An epitaxial layer prevents latchup.

Each switch conducts equally well in both directions when on, and blocks input voltages up to the supply levels when off.

The DG411, DG412 respond to opposite control logic as shown in the Truth Table. The DG413 has two normally open and two normally closed switches.

  • Halogen-free according to IEC 61249-2-21 Definition
  • 44 V supply max. rating
  • ± 15 V analog signal range
  • On-resistance - RDS(on): 25 ?
  • Fast switching - tON: 110 ns
  • Ultra low power - PD: 0.35 µW
  • TTL, CMOS compatible
  • Single supply capability
  • Compliant to RoHS Directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.27746
1000+
$1.25934
2000+
$1.24122
4000+
$1.2231
8000+
$1.20951