DG412DJ-E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPST | ||
| PDIP | ||
| Analog Switch | ||
| Through Hole | ||
| Parallel | ||
| Matte Tin | ||
| 260 | ||
| 80@10.8V Ohm | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 16 | ||
| 80 O | ||
| 40 O | ||
| ±0.001@±16.5V mA | ||
| ±22|36|±7|13|±9|±12|±15|±18 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16PDIP | ||
| 16 | ||
| Single, Dual Supply | ||
| 21.33 x 7.11 x 3.81 mm | ||
| No | ||
| PDIP | ||
| 5V to 44V, ± 5V to ± 22V | ||
| SPST |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |