PDP SEO Portlet

DG411DY-E3

Analog Switch Quad SPST 16-Pin SOIC N

Manufacturer:Vishay
Avnet Manufacturer Part #: DG411DY-E3
Secondary Manufacturer Part#: DG411DY-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DG411DY-E3 is a single-pole single-throw (SPST) precision monolithic quad CMOS Analog Switch designed to provide high speed, low error switching of precision analog signals. Combining low power (0.35µW) with high speed (tON - 110ns). To achieve high-voltage ratings and superior switching performance, it is built on Siliconix’s high voltage silicon gate process. An epitaxial layer prevents latch-up. Each switch conducts equally well in both directions when on and blocks input voltages up to the supply levels when off. The DG411 responds to opposite control logic.

  • Halogen-free according to IEC 61249-2-21 definition
  • TTL/CMOS Compatible
  • Single supply capability
  • Widest dynamic range
  • Low signal errors and distortion
  • Break-before-make switching action
  • Simple interfacing
  • Fast switching

Technical Attributes

Find Similar Parts

Description Value
Quad SPST
SOIC N
Analog Switch
Surface Mount
Parallel
Matte Tin
260
80@10.8V Ohm
Surface Mount
MSL 1 - Unlimited
4
16
80 O
40 O
±0.001@±16.5V mA
±22|36|±7|13|±9|±12|±15|±18 V
-40 to 85 °C
85 °C
-40 °C
16SOIC N
16
Single, Dual Supply
10 x 4 x 1.55 mm
No
SOIC N
5V to 44V, ± 5V to ± 22V
SPST

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  1873.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.98
2+
$0.975
4+
$0.97
8+
$0.965
16+
$0.96