DG409LEDY-GE3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual 4:1 | ||
| Tin | ||
| 80@3V Ohm | ||
| 75@3V ns | ||
| 150@3V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 2 | ||
| 6 uA | ||
| 3 to 16|±3 to ±8 V | ||
| -40 to 85 °C | ||
| 16SOIC | ||
| 16 | ||
| Single|Dual | ||
| 10 x 4 x 1.55 mm | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 3V to 16V, ± 3V to ± 8V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |