PDP SEO Portlet

DG409DY-T1-E3

Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: DG409DY-T1-E3
Secondary Manufacturer Part#: DG409DY-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DG409DY-T1-E3 is a dual 4-channel Differential Analog Multiplexer designed to connect one of four differential inputs to a common dual output as determined by its 2-bit binary address (A0, A1). Break-before-make switching action protects against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, address (Ax) and enable (EN) are TTL compatible over the full specified operating temperature range. Designed in the 44V silicon-gate CMOS process, the absolute maximum voltage rating is extended to 44V. Additionally, single supply operation is also allowed. An epitaxial layer prevents latchup.

  • 20pC Low charge injection
  • 160ns Fast transition time
  • 10µA Low power supply
  • Reduced switching errors
  • Reduced glitching
  • Improved data throughput
  • Reduced power consumption
  • Increased ruggedness

Technical Attributes

Find Similar Parts

Description Value
Dual 4:1
SOIC N
Analog Multiplexer
Surface Mount
Matte Tin
260
100@±15V Ohm
180@12V ns
Surface Mount
MSL 1 - Unlimited
4:01
2
16
2
100 O
40 O
0.5@15V
±20|44|±5|13|±9|±12|±15|±18 V
-40 to 85 °C
85 °C
-40 °C
16SOIC N
16
Single, Dual Supply
10 x 4 x 1.55 mm
No
SOIC N
5V to 36V, ± 5V to ± 20V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.83855
5000+
$0.82388
10000+
$0.8137
20000+
$0.79891
40000+
$0.792