DG409DQ-T1-E3
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
- Low on-resistance - RDS(on): 100 ohm
- Low charge injection - Q is 20 pC
- Fast transition time - tTRANS is 160ns
- Low power - ISUPPLY: 10 µA
- Single supply capability
- 44V supply maximum rating
- TTL compatible logic
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual 4:1 | ||
| TSSOP | ||
| Analog Multiplexer | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 100@±15V Ohm | ||
| 180@12V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4:01 | ||
| 2 | ||
| 16 | ||
| 2 | ||
| 100 O | ||
| 40 O | ||
| 0.5@15V | ||
| ±20|44|±5|13|±9|±12|±15|±18 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16TSSOP | ||
| 16 | ||
| Single, Dual Supply | ||
| 5.08 x 4.4 x 0.92 mm | ||
| No | ||
| TSSOP | ||
| 5V to 36V, ± 5V to ± 20V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |