PDP SEO Portlet

DG409DQ-E3

Manufacturer:Vishay
Avnet Manufacturer Part #: DG409DQ-E3
Secondary Manufacturer Part#: DG409DQ-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual 4:1
Matte Tin
260
100@±15V Ohm
180@12V ns
Surface Mount
MSL 1 - Unlimited
2
0.5@15V
±20|44|±5|13|±9|±12|±15|±18 V
-40 to 85 °C
16TSSOP
16
5.08 x 4.4 x 0.92 mm
No
TSSOP
5V to 36V, ± 5V to ± 20V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$1.97771
720+
$1.94062
1440+
$1.91667
2880+
$1.88182
5760+
$1.82647