DG408LEDQ-T1-GE3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: DG408LEDQ-T1-GE3
Secondary Manufacturer Part#: DG408LEDQ-T1-GE3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Analog Multiplexer | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8:01 | ||
| 1 | ||
| 16 | ||
| 80 O | ||
| 63 O | ||
| 85 °C | ||
| -40 °C | ||
| Single, Dual Supply | ||
| 3V to 16V, ± 3V to ± 8V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |