PDP SEO Portlet

DG408DY-T1-E3

Manufacturer:Vishay
Avnet Manufacturer Part #: DG408DY-T1-E3
Secondary Manufacturer Part#: DG408DY-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
SOIC N
Analog Multiplexer
Surface Mount
Matte Tin
260
100@±15V Ohm
180@12V ns
Surface Mount
MSL 1 - Unlimited
8:01
1
16
1
100 O
40 O
0.5@15V
±20|44|±5|13|±9|±12|±15|±18 V
-40 to 85 °C
85 °C
-40 °C
16SOIC N
16
Single, Dual Supply
10 x 4 x 1.55 mm
No
SOIC N
5V to 36V, ± 5V to ± 20V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  7500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.9126
5000+
$0.89662
10000+
$0.88556
20000+
$0.86946
40000+
$0.84388