PDP SEO Portlet

DG408DY-E3

Analogue Multiplexer, 8:1, 1 Channel, 40 ohm, ± 5V to ± 20V, SOIC

Manufacturer:Vishay
Avnet Manufacturer Part #: DG408DY-E3
Secondary Manufacturer Part#: DG408DY-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DG408DY-E3 is a 8-channel single-ended Analog Multiplexer designed to connect one of eight inputs to a common output as determined by a 3-bit binary address (A0, A1, A2). Break-before-make switching action protects against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, address (Ax) and enable (EN) are TTL compatible over the full specified operating temperature range. Designed in the 44V silicon-gate CMOS process, the absolute maximum voltage rating is extended to 44V. Additionally, single supply operation is also allowed. An epitaxial layer prevents latchup.

  • 20pC Low charge injection
  • 160ns Fast transition time
  • 10µA Low power supply
  • Reduced switching errors
  • Reduced glitching
  • Improved data throughput
  • Reduced power consumption
  • Increased ruggedness

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
SOIC N
Analog Multiplexer
Surface Mount
Parallel
Matte Tin
260
100@±15V Ohm
180@12V ns
Surface Mount
MSL 1 - Unlimited
8:01
1
16
1
100 Ohm
40 Ohm
0.5@15V
±20|44|±5|13|±9|±12|±15|±18 V
-40 to 85 °C
85 °C
-40 °C
16SOIC N
16
Single, Dual Supply
10 x 4 x 1.55 mm
DG Series
No
SOIC N
5V to 36V, ± 5V to ± 20V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  334
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.81025