PDP SEO Portlet

DG408DQ-T1-E3

Analog Multiplexer Single 8:1 16-Pin TSSOP T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: DG408DQ-T1-E3
Secondary Manufacturer Part#: DG408DQ-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

8 channel single-ended high-performance CMOS analogue multiplexer. Suitable for use in data acquisition systems, audio signal routing, ATE systems, battery powered systems, single supply systems and medical instrumentation applications.

  • Wide supply ranges
  • 44V supply max. rating
  • TTL compatible logic
  • Reduced switching errors
  • Reduced glitching
  • Improved data throughput
  • Reduced power consumption
  • Increased ruggedness

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
TSSOP
Analog Multiplexer
Surface Mount
Matte Tin
260
100@±15V Ohm
180@12V ns
Surface Mount
MSL 1 - Unlimited
8:01
1
16
1
100 O
40 O
0.5@15V
±20|44|±5|13|±9|±12|±15|±18 V
-40 to 85 °C
85 °C
-40 °C
16TSSOP
16
Single, Dual Supply
5.08 x 4.4 x 0.92 mm
No
TSSOP
5V to 36V, ± 5V to ± 20V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.27621
6000+
$1.25388
12000+
$1.2384
24000+
$1.21588
48000+
$1.1808