PDP SEO Portlet

DG407DN-T1-E3

Manufacturer:Vishay
Avnet Manufacturer Part #: DG407DN-T1-E3
Secondary Manufacturer Part#: DG407DN-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual 8:1
Matte Tin
260
120@12V Ohm
600@12V ns
Surface Mount
MSL 1 - Unlimited
2
0.5@15V
±20|44|±5|7.5|±9|±12|±15|±18 V
-40 to 85 °C
28PLCC
28
12.57 x 12.57 x 3.69 mm
No
PLCC
± 5V to ± 20V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.12474