DG407BDN-T1-E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual 8:1 | ||
| Matte Tin | ||
| 260 | ||
| 100@12V Ohm | ||
| 125@12V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.5@15V | ||
| ±20|36|±5|7.5|±9|±12|±15|±18 V | ||
| -40 to 85 °C | ||
| 28PLCC | ||
| 28 | ||
| 12.57 x 12.57 x 3.69 mm | ||
| No | ||
| PLCC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |