PDP SEO Portlet

DG406DW-E3

Analog Multiplexer/Demultiplexer, 1 Circuit, 16:1, 100 Ohm, ± 5V to ± 20V, WSOIC-28, -40 °C to 85 °C

Manufacturer:Vishay
Avnet Manufacturer Part #: DG406DW-E3
Secondary Manufacturer Part#: DG406DW-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 16:1
SOIC W
Analog Multiplexer
Surface Mount
Matte Tin
260
120@12V Ohm
600@12V ns
Surface Mount
MSL 1 - Unlimited
16:01
1
28
1
120 O
90 O
0.5@15V
±20|44|±5|7.5|±9|±12|±15|±18 V
-40 to 85 °C
85 °C
-40 °C
28SOIC W
28
Single, Dual Supply
17.91 x 7.49 x 2.34 mm
No
SOIC W
± 5V to ± 20V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  261.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$4.06018
500+
$3.98912
1000+
$3.93988
2000+
$3.86824
4000+
$3.792