DG406DN-T1-E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: DG406DN-T1-E3
Secondary Manufacturer Part#: DG406DN-T1-E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 16:1 | ||
| PLCC | ||
| Analog Multiplexer | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 120@12V Ohm | ||
| 600@12V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16:01 | ||
| 1 | ||
| 28 | ||
| 1 | ||
| 120 O | ||
| 90 O | ||
| 0.5@15V | ||
| ±20|44|±5|7.5|±9|±12|±15|±18 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 28PLCC | ||
| 28 | ||
| Single, Dual Supply | ||
| 12.57 x 12.57 x 3.69 mm | ||
| No | ||
| PLCC | ||
| ± 5V to ± 20V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |