PDP SEO Portlet

DG406BDN-T1-E3

Analog Multiplexer Single 16:1 28-Pin PLCC T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: DG406BDN-T1-E3
Secondary Manufacturer Part#: DG406BDN-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DG406BDN-T1-E3 is a 16-channel, high-performance CMOS analogue multiplexer. This 16-channel single-ended analogue multiplexer is designed to connect one of sixteen inputs to a common output as determined by a 4-bit binary address. An on-channel conducts current equally well in both directions. In the off state, each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, address (Ax) and enable (EN) are TTL compatible over the full specified operating temperature range. It is used in applications such as data acquisition systems, audio signal routing, medical instrumentation, ATE systems, battery-powered systems, high-rel systems, and single supply systems.

  • Higher accuracy, reduced glitching
  • Improved data throughput, reduced power consumption
  • Increased ruggedness, wide supply voltage range from ±5V to ±20V
  • Drain-source on-resistance is 45 ohm typical at (VD = ±10V, IS = -10mA sequence each switch on)
  • Charge injection is 11pC typical at (CL = 1nF, VS = 0V, RS = 0 ohm)
  • Off isolation is -86dB typical at (VEN = 0V, RL = 50 ohm, f = 1MHz)
  • Drain off leakage current is -1nA typical at (VD = ±10V, VS = ±10V, VEN = 0V)
  • Logic input capacitance is 6pF minimum at (f = 1MHz)
  • Transition time is 115ns typical, positive supply current is 30µA maximum
  • Operating temperature range from -40°C to +85°C, 28-pin PLCC package

Technical Attributes

Find Similar Parts

Description Value
Single 16:1
Matte Tin
260
100@12V Ohm
125@12V ns
Surface Mount
MSL 1 - Unlimited
1
0.5@15V
±20|36|±5|7.5|±9|±12|±15|±18 V
-40 to 85 °C
28PLCC
28
12.57 x 12.57 x 3.69 mm
No
PLCC
5V to 36V, ± 5V to ± 20V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  7500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: