PDP SEO Portlet

DG4052EEN-T1-GE4

Analog Multiplexer Dual 4:1 16-Pin Mini-QFN T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: DG4052EEN-T1-GE4
Secondary Manufacturer Part#: DG4052EEN-T1-GE4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual 4:1
Mini-QFN
Analog Multiplexer
Surface Mount
147@5V Ohm
95@5V ns
96@5V ns
Surface Mount
4:01
2
16
8
2
147 O
125 O
0.001@5V mA
-40 to 125 °C
125 °C
-40 °C
16Mini-QFN
16
Single, Dual Supply
2.6 x 1.8 x 0.55 mm
No
Extended Industrial
Mini-QFN
3V to 16V, ± 3V to ± 8V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.73929
6000+
$0.69932
12000+
$0.68092
24000+
$0.66346
48000+
$0.65184