DG4051EEY-T1-GE3
Analog Multiplexer Single 8:1 16-Pin SOIC T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: DG4051EEY-T1-GE3
Secondary Manufacturer Part#: DG4051EEY-T1-GE3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 8:1 | ||
| SOIC N | ||
| Analog Multiplexer | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 °C | ||
| 147@5V Ohm | ||
| 95@5V ns | ||
| 96@5V ns | ||
| Surface Mount | ||
| 8:01 | ||
| 1 | ||
| 16 | ||
| 8 | ||
| 1 | ||
| 147 O | ||
| 125 O | ||
| 0.001@5V mA | ||
| ±5|3|5|12 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16SOIC | ||
| 16 | ||
| Single, Dual Supply | ||
| 10(Max) x 4(Max) x 1.55(Max) mm | ||
| No | ||
| Extended Industrial | ||
| SOIC | ||
| 3V to 16V, ± 3V to ± 8V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |