PDP SEO Portlet

DG4051EEQ-T1-GE3

Analog Multiplexer, 8:1, 1 Circuit, 78 ohm, 3V to 16V, ± 3V to ± 8V, TSSOP-16

Manufacturer:Vishay
Avnet Manufacturer Part #: DG4051EEQ-T1-GE3
Secondary Manufacturer Part#: DG4051EEQ-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DG4051EEQ-T1-GE3 from Vishay is a low capacitance, low charge injection, 8 channel multiplexer, analogue multiplexer in 16 pin TSSOP package. It is a high precision CMOS analogue multiplexer. It features low leakage, parasitic capacitance and low charge injection of 0.3pC over the full voltage range. This device is ideal for high precision signal switching and multiplexing. Designed to operate from a 3V to 16V single supply or from a ±3V to ±8V dual supplies, it is fully specified at 3V, 5V, 12V and ±5V. All control logic inputs have 2V logic high limit when operating from 5V or ±5V supplies and 1.4V when operating from a 3V supply. Switch conduct equally well in both directions, offering rail to rail analogue signal switching and can be used both as multiplexer as well as de-multiplexer. It is used in automatic test equipment, data acquisition systems, meters and instruments, healthcare systems, audio and video signal routing, relay replacementand battery powered systems.

  • Less than 0.3pC charge injection over the full signal swing range
  • Low leakage less than 50pA typical
  • Fast switching tON is 35ns typical
  • 3V logic compatible for control
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
TSSOP
Analog Multiplexer
Surface Mount
147@5V Ohm
95@5V ns
96@5V ns
Surface Mount
8:01
1
16
8
1
147 O
125 O
0.001@5V mA
-40 to 125 °C
125 °C
-40 °C
16TSSOP
16
Single, Dual Supply
5 x 4.4 x 1 mm
No
Extended Industrial
TSSOP
3V to 16V, ± 3V to ± 8V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.69932
6000+
$0.68543
12000+
$0.67559
24000+
$0.66602
48000+
$0.64688