DG401DY-E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPST | ||
| Matte Tin | ||
| 260 | ||
| 55@±13.5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| ±0.001@±16.5V mA | ||
| ±22|36|±7|13|±9|±12|±15|±18 V | ||
| -40 to 85 °C | ||
| 16SOIC N | ||
| 16 | ||
| 10 x 4 x 1.55 mm | ||
| No | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |