DG3538DB-T5-E1
Analog Switch Dual SPST 8-Pin Micro Foot T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
ICs, Switches / Multiplexers / Demultiplexers
Avnet Manufacturer Part #: DG3538DB-T5-E1
- RoHS 10 Compliant
- Tariff Charges
- 1.8 V to 5.5 V operation
- 3 ohm at 2.7 V RON
- 360 MHz - 3 dB bandwidth
- ESD method 3015.7 > 2 kV
- Latch-up current 0.300 mA (JESD 78)
- 1.6 V logic compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 2 Channels | ||
| null | ||
| null | ||
| null | ||
| -40 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 85 °C | ||
| null | ||
| 4 ohm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |