DG301ABA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPDT | ||
| Tin-Lead | ||
| 50@±15V Ohm | ||
| Through Hole | ||
| 0.5@15V | ||
| ±22|36|±7|13|±9|±12|±15|±18 V | ||
| -25 to 85 °C | ||
| 10Metal Can | ||
| 10 | ||
| 9.4 x 9.4 x 4.7 mm | ||
| No | ||
| Industrial | ||
| Metal Can |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |