DG2750DN-T1-E4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPDT | ||
| Palladium Gold | ||
| 260 | ||
| 1@2.7V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.002@2.7V@-40C to 85C mA | ||
| 5, 1.8, 3 V | ||
| -40 to 85 °C | ||
| 10Mini-QFN | ||
| 10 | ||
| 1.8 x 1.4 x 0.55 mm | ||
| No | ||
| Mini-QFN | ||
| 1.6V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |