PDP SEO Portlet

DG2730DN-T1-GE4

Analog Switch Single DPDT 10-Pin Mini-QFN T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: DG2730DN-T1-GE4
Secondary Manufacturer Part#: DG2730DN-T1-GE4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DG2730DN-T1-GE4 is a 2-port high-speed analogue switch optimized for USB 2.0 signal switching. The DG2730 switch is configured in DPDT. Processed with high density sub micron CMOS, the DG2730 provides low parasitic capacitance. Signals are routed with minimized phase distortion and attain a bit-to-bit skew as low as 40ps. On-chip circuitry protects against conditions when either the D+ / Dlines are shorted to the VBUS at the USB port. Additionally, logic control pins (S and OE, active low) can tolerate the presence of voltages that are above the supply power rail (V+). Application includes cellular phones, portable media players, PDA, digital cameras, GPS, notebook computer, TV, monitor, and set top box.

  • Wide operation voltage range, low power consumption
  • Low logic threshold: V, power down protection: D+/D- pins can tolerate up to 5.5V when V+ = 0V
  • 5.5kV ESD protection (HBM), latch-up current 500mA per JESD78
  • On-Resistance is 5.5ohm typ (V+ = 3V, ID±= 8mA, VHSD1/2±= 0.4V)
  • D+/D- on capacitance is 5.8pF typ (V+ = 3.3 V, OE (active low) = 0V, f = 240MHz)
  • Bandwidth is 900MHz typ (V+ = 3V to 3.6V, RL = 50±, - 3dB)
  • Low bit to bit skew is 40ps (typical)
  • Power supply range from 2.6 to 5.5V
  • Power supply current is 2µA max (VIN = 0 V, or V+)
  • miniQFN-10 package, temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
Single DPDT
Mini-QFN
8@3V Ohm
Surface Mount
1
10
8 Ohm
0.002@3V@-40C to 85C mA
18, 30 V
-40 to 85 °C
85 °C
-40 °C
10Mini-QFN
10
1.8 x 1.4 x 0.55 mm
No
Mini-QFN
2.6V to 5.5V
DPDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
3000+
$0.75809
6000+
$0.74388
12000+
$0.73469
24000+
$0.72133
48000+
$0.71414