PDP SEO Portlet

DG2524DN-T1-GE4

Analog Switch Quad SPDT 16-Pin QFN T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: DG2524DN-T1-GE4
Secondary Manufacturer Part#: DG2524DN-T1-GE4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quad SPDT
QFN-EP
Analog Switch
Surface Mount
Parallel
Gold over Nickel Palladium
250 °C
0.55@3V Ohm
Surface Mount
MSL 1 - Unlimited
4
16
4
550 O
400 O
60 uA
1.8 V
-40 to 85 °C
85 °C
-40 °C
16QFN
16
Single Supply
3 x 3 x 0.9 mm
No
Industrial
QFN
1.8V to 5.5V
SPDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.75068
5000+
$0.73576
10000+
$0.7252
20000+
$0.71493
40000+
$0.69438