DG2523DN-T1-GE4
Analog Switch, SPDT, Parallel, 4 Channels, 0.55 ohm, 1.8V to 5.5V, QFN-16
Click image to enlarge
Manufacturer:Vishay
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: DG2523DN-T1-GE4
Secondary Manufacturer Part#: DG2523DN-T1-GE4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual DPDT | ||
| QFN-EP | ||
| Analog Switch | ||
| Surface Mount | ||
| Parallel | ||
| Gold over Nickel Palladium | ||
| 250 °C | ||
| 0.55@3V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 16 | ||
| 2 | ||
| 550 O | ||
| 400 O | ||
| 60 uA | ||
| 1.8, 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16QFN | ||
| 16 | ||
| Single Supply | ||
| 3 x 3 x 0.9 mm | ||
| No | ||
| Industrial | ||
| QFN | ||
| 1.8V to 5.5V | ||
| DPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |