DG2503DB-T2-GE1
Analog Switch Quad SPST 16-Pin WCSP T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: DG2503DB-T2-GE1
Secondary Manufacturer Part#: DG2503DB-T2-GE1
- RoHS 10 Compliant
- Tariff Charges
The DG2503 are monolithic quad single-pole single-throw (SPST) analog switches that operate from a single 1.8 V to 5.5 V power supply.
These switches are fully specified at 3 V and 5 V. The parts feature low parasitic capacitance, low charge injection, and low leakage performance over the full operating temperature range of -40 °C to +85 °C. Their ESD/HBM tolerance is over 8 kV.
The DG2503 each feature four independently selectable SPST switches with closely matched channel resistance.
- 1.8 V to 5.5 V single supply operation
- Low leakage, 1 nA / max. at 85 °C
- Low switch off capacitance
- Rail-to-rail signal handling
- Latch up current > 800 mA (JESD78)
- ESD: 8000 V/HBM, 500 V/CDM
- Typical power consumption (< 0.01 µW)
- TTL/CMOS compatible
- Compact WCSP16 1.44 mm x 1.44 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPST | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 150@5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1@5V mA | ||
| 5.5, 1.8 V | ||
| -40 to 85 °C | ||
| 16WCSP | ||
| 16 | ||
| 1.44 x 1.44 | ||
| No | ||
| Industrial | ||
| WCSP | ||
| 1.8V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |