PDP SEO Portlet

DG212BDY-T1-E3

Analog Switch Quad SPST 16-Pin SOIC N T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: DG212BDY-T1-E3
Secondary Manufacturer Part#: DG212BDY-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DG211B, DG212B analog switches are highly improved versions of the industry-standard DG211, DG212. These devices are fabricated in Vishay Siliconix’ proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed, and lower power consumption.

These quad single-pole single-throw switches are designed for a wide variety of applications in telecommunications, instrumentation, process control, computer peripherals, etc. An improved charge injection compensation design minimizes switching transients. The DG211B and DG212B can handle up to ± 22 V, and have an improved continuous current rating of 30 mA. An epitaxial layer prevents latchup.

All devices feature true bi-directional performance in the on condition, and will block signals to the supply levels in the off condition.

The DG211B is a normally closed switch and the DG212B is a normally open switch. (see Truth Table.)

  • Improved quad SPST CMOS analogue switch
  • Supply voltage rating ± 22V
  • TTL and CMOS compatible logic
  • Low on-resistance - RDS(on) is 50ohm
  • Low leakage - ID(on) of 20pA
  • Single supply operation
  • Extended temperature range
  • Fast switching - tON: 120ns
  • Low charge injection - Q: 1 pC
  • Normally open switch

Technical Attributes

Find Similar Parts

Description Value
Quad SPST
SOIC N
Analog Switch
Surface Mount
Matte Tin
260
160@12V Ohm
Surface Mount
MSL 1 - Unlimited
4
16
160 O
90 O
±0.01@±15V mA
±22|25|±4.5|4.5|±5|±9|±12|±15|±18 V
-40 to 85 °C
85 °C
-40 °C
16SOIC N
16
Single, Dual Supply
10 x 4 x 1.55 mm
No
Extended
SOIC N
4.5V to 25V, ± 4.5V to ± 22V
SPST

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.98
5000+
$0.975
10000+
$0.97
20000+
$0.965
40000+
$0.96