DG202BDY-T1-E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: DG202BDY-T1-E3
Secondary Manufacturer Part#: DG202BDY-T1-E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPST | ||
| SOIC N | ||
| Analog Switch | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 160@12V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 16 | ||
| 160 O | ||
| 90 O | ||
| 0.05@15V/-0.001@-15V mA | ||
| ±22|25|±4.5|4.5|±5|±9|±12|±15|±18 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16SOIC N | ||
| 16 | ||
| Single, Dual Supply | ||
| 10 x 4 x 1.55 mm | ||
| No | ||
| Extended | ||
| SOIC N | ||
| 13V to 36V, ± 7V to ± 22V | ||
| SPST |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |