PDP SEO Portlet

DG201BDY-E3

Manufacturer:Vishay
Avnet Manufacturer Part #: DG201BDY-E3
Secondary Manufacturer Part#: DG201BDY-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quad SPST
SOIC N
Analog Switch
Surface Mount
Matte Tin
260
160@12V Ohm
Surface Mount
MSL 1 - Unlimited
4
16
160 O
90 O
0.05@15V/-0.001@-15V mA
±22|25|±4.5|4.5|±5|±9|±12|±15|±18 V
-40 to 85 °C
85 °C
-40 °C
16SOIC N
16
Single, Dual Supply
10 x 4 x 1.55 mm
No
Extended
SOIC N
13V to 36V, ± 7V to ± 22V
SPST

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  650.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 371 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.76603
1000+
$0.75262
2000+
$0.74333
4000+
$0.72982
8000+
$0.70835