DG2012EDL-T1-GE3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: DG2012EDL-T1-GE3
Secondary Manufacturer Part#: DG2012EDL-T1-GE3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPDT | ||
| SC-70 | ||
| Analog Switch Multiplexer | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 °C | ||
| 10@2V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2:01 | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 10 O | ||
| 5 O | ||
| 1 uA | ||
| 1.62, 3.63 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6SC-70 | ||
| 6 | ||
| Single Supply | ||
| 2 x 1.25 x 1 mm | ||
| No | ||
| Industrial | ||
| SC-70 | ||
| 1.65V to 5.5V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |