DG1411EEQ-T1-GE4
Analog Switch Quad SPST 16-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: DG1411EEQ-T1-GE4
Secondary Manufacturer Part#: DG1411EEQ-T1-GE4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPST | ||
| TSSOP | ||
| Analogue Switch | ||
| Surface Mount | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 3.3@±5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 16 | ||
| 4 | ||
| 1.8 O | ||
| 1.5 O | ||
| 290 uA | ||
| ±4.5 to ±16.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16TSSOP | ||
| 16 | ||
| Single & Dual Supply | ||
| 5 x 4.4 x 1 mm | ||
| No | ||
| Extended Industrial | ||
| TSSOP | ||
| 4.5V to 24V, ± 4.5V to ± 15V | ||
| SPST |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |