PDP SEO Portlet

DG1409EEN-T1-GE4

Analog Multiplexer Dual 4:1 16-Pin QFN

Manufacturer:Vishay
Avnet Manufacturer Part #: DG1409EEN-T1-GE4
Secondary Manufacturer Part#: 26AK8903
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual 4:1
QFN-EP
Analog Multiplexer
Surface Mount
14@5V Ohm
110@15V ns
160@15V ns
Surface Mount
4:01
2
16
8
2
10 O
8.8 O
10 uA
4.5 to 24|±4.5 to ±16.5 V
-40 to 125 °C
125 °C
-40 °C
16QFN
16
Single, Dual Supply
4 x 4 x 0.85 mm
No
Extended Industrial
QFN
4.5V to 24V, ± 4.5V to ± 16.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.11
10+
$6.27
25+
$5.81
50+
$5.56