PDP SEO Portlet

DFL1508S-E3/77

1.5A,800V,GPP,LOW PROFILE SMDIP,BRID

Manufacturer:Vishay
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: DFL1508S-E3/77
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile: typical height of 2.5 mm
  • UL recognition, file number E54214
  • Ideal for automated placement
  • High surge current capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Repetitive pea

Technical Attributes

Find Similar Parts

Description Value
4 Pins
DIP
null
50 A
Surface Mount
800 V
1.5 A
1.1 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
Need More?
USD $:
$ 0.262
3000+
$0.262
6000+
$0.25855
12000+
$0.2552
24000+
$0.25192
48000+
$0.24873
SubTotal:
$786.00