DFL1501S-E3/77
1.5A,100V,GPP,LOW PROFILE SMDIP,BRID
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: DFL1501S-E3/77
Secondary Manufacturer Part#: DFL1501S-E3/77
- RoHS 10 Compliant
- Tariff Charges
- Low profile: typical height of 2.5 mm
- UL recognition, file number E54214
- Ideal for automated placement
- High surge current capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- Repetitive pea
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 | ||
| DIP | ||
| Surface Mount | ||
| 50 | ||
| 1.1 | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |