PDP SEO Portlet

DFL15005S-E3/77

1.5A,50V,GPP,LOW PROFILE SMDIP,BRID

Manufacturer:Vishay
Avnet Manufacturer Part #: DFL15005S-E3/77
Secondary Manufacturer Part#: DFL15005S-E3/77
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile: typical height of 2.5 mm
  • UL recognition, file number E54214
  • Ideal for automated placement
  • High surge current capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Repetitive pea

Technical Attributes

Find Similar Parts

Description Value
1.5@Ta=40C
Case DF-S
Surface Mount
1.1
Single Phase
4
150 °C
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$0.28507
6000+
$0.28362
12000+
$0.28216
24000+
$0.28071
48000+
$0.27925