PDP SEO Portlet

DF1504S-E3/45

1.5A,400V,GPP,SMDIP,BRIDGERECT

Manufacturer:Vishay
Avnet Manufacturer Part #: DF1504S-E3/45
Secondary Manufacturer Part#: DF1504S-E3/45
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition, file number E54214
  • Ideal for automated placement
  • High surge current capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Repetitive peak reverse voltage VRRM 400 V max

Technical Attributes

Find Similar Parts

Description Value
1.5@Ta=40C
Case DF-S
Surface Mount
1.1
Single Phase
4
150 °C
400

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.27276
10000+
$0.27137
20000+
$0.26998
30000+
$0.26859
40000+
$0.2672