PDP SEO Portlet

DF1501S-E3/77

1.5A,100V,GPP,SMDIP,BRIDGERECT

Manufacturer:Vishay
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: DF1501S-E3/77
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition, file number E54214
  • Ideal for automated placement
  • High surge current capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Repetitive peak reverse voltage VRRM 100 V max

Technical Attributes

Find Similar Parts

Description Value
4 Pins
DIP
null
50 A
Surface Mount
100 V
1.5 A
1.1 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
Need More?
USD $:
$ 0.25427
3000+
$0.25427
6000+
$0.25092
12000+
$0.24766
24000+
$0.24449
48000+
$0.24139
SubTotal:
$762.81