PDP SEO Portlet

DF08SA-E3/77

1A,800V,GPP,SMDIP,BRIDGERECT

Manufacturer:Vishay
Avnet Manufacturer Part #: DF08SA-E3/77
Secondary Manufacturer Part#: DF08SA-E3/77
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition, file number E54214
  • Ideal for automated placement
  • Middle surge current capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Repetitive peak reverse voltage VRRM 800 V max<

Technical Attributes

Find Similar Parts

Description Value
1
DIP
Surface Mount
30
1.1
Single Phase
4
150 °C
800

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$0.21475
6000+
$0.20951
12000+
$0.20699
24000+
$0.20452
48000+
$0.20212