PDP SEO Portlet

DF06M-E3/45

Bridge Rectifier, Single Phase, 600 V, 1 A, DIP, 4 Pins, 1.1 V

Manufacturer:Vishay
Avnet Manufacturer Part #: DF06M-E3/45
Secondary Manufacturer Part#: 64AH2817
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition, file number E54214
  • Ideal for printed circuit boards
  • Applicable for automative insertion
  • High surge current capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Repetitive peak reverse voltage VRRM 600 V max

Technical Attributes

Find Similar Parts

Description Value
1
DIP
Through Hole
50
1.1
Single Phase
4
150 °C
600

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.27
10+
$0.571
25+
$0.533
50+
$0.494
100+
$0.456
500+
$0.367