PDP SEO Portlet

DF04SA-E3/45

1A,400V,GPP,SMDIP,BRIDGERECT.

Manufacturer:Vishay
Avnet Manufacturer Part #: DF04SA-E3/45
Secondary Manufacturer Part#: DF04SA-E3/45
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition, file number E54214
  • Ideal for automated placement
  • Middle surge current capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Repetitive peak reverse voltage VRRM 400 V max<

Technical Attributes

Find Similar Parts

Description Value
1@Ta=40C
Case DF-S
Surface Mount
1.1
Single Phase
4
150 °C
400

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.21475
10000+
$0.20951
20000+
$0.20699
40000+
$0.20452
80000+
$0.20212