PDP SEO Portlet

DF04S-E3/45

1A,400V,GPP,SMDIP,BRIDGERECT.

Manufacturer:Vishay
Avnet Manufacturer Part #: DF04S-E3/45
Secondary Manufacturer Part#: DF04S-E3/45
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DF04S-E3/45 is a 4-pin single-phase miniature glass passivated surface-mount Bridge Rectifier Diode with high surge current capability. It is used in general purpose AC/DC bridge full wave rectification for SMPS, lighting ballast, adapter, battery charger, home appliances, office equipment and telecommunication applications.

  • UL94V-0 Flammability rating
  • Ideal for automated placement
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • 280V Maximum RMS voltage
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
1
DIP
Surface Mount
50
1.1
Single Phase
4
150 °C
400

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.24562
10000+
$0.23963
20000+
$0.23675
40000+
$0.23393
80000+
$0.23118