PDP SEO Portlet

DF02SA-E3/77

1A,200V,GPP,SMDIP,BRIDGERECT

Manufacturer:Vishay
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: DF02SA-E3/77
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition, file number E54214
  • Ideal for automated placement
  • Middle surge current capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Repetitive peak reverse voltage VRRM 200 V max<

Technical Attributes

Find Similar Parts

Description Value
4 Pins
DIP
null
30 A
Surface Mount
200 V
1 A
1.1 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
Need More?
USD $:
$ 0.18058
3000+
$0.18058
6000+
$0.17784
12000+
$0.17693
24000+
$0.17602
48000+
$0.1751
SubTotal:
$541.74