PDP SEO Portlet

DF02S-E3/77

Bridge Rectifier, Single Phase, 200 V, 1 A, SMD, 4 Pins, 1.1 V

Manufacturer:Vishay
Avnet Manufacturer Part #: DF02S-E3/77
Secondary Manufacturer Part#: 97W2060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DF02S-E3/77 is a 4-pin single-phase miniature glass passivated surface-mount Bridge Rectifier Diode with high surge current capability. It is used in general purpose AC/DC bridge full wave rectification for SMPS, lighting ballast, adapter, battery charger, home appliances, office equipment and telecommunication applications.

  • UL94V-0 Flammability rating
  • Ideal for automated placement
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • 140V Maximum RMS voltage
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
1
DIP
Surface Mount
50
1.1
4
150 °C
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 117 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.601
10+
$0.593
25+
$0.541
50+
$0.49
100+
$0.438
500+
$0.386
1000+
$0.383