PDP SEO Portlet

DF01MA-E3/45

1A,100V,GPP,DIP,BRIDGERECT.

Manufacturer:Vishay
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: DF01MA-E3/45
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition, file number E54214
  • Ideal for printed circuit boards
  • Applicable for automative insertion
  • High surge current capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Repetitive peak reverse vol

Technical Attributes

Find Similar Parts

Description Value
4 Pins
DIP
null
30 A
Through Hole
100 V
1 A
1.1 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.18909
5000+
$0.18909
10000+
$0.18622
20000+
$0.18527
40000+
$0.18432
80000+
$0.18336
SubTotal:
$945.45