PDP SEO Portlet

DF01M-E3/45

1A,100V,GPP,DIP,BRIDGERECT.

Manufacturer:Vishay
Avnet Manufacturer Part #: DF01M-E3/45
Secondary Manufacturer Part#: DF01M-E3/45
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition, file number E54214
  • Ideal for printed circuit boards
  • Applicable for automative insertion
  • High surge current capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Repetitive peak reverse voltage VRRM 100 V max

Technical Attributes

Find Similar Parts

Description Value
1
DIP
Through Hole
50
1.1
Single Phase
4
150 °C
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.26508
1400+
$0.2502
2800+
$0.2466
5600+
$0.243
11200+
$0.2403