PDP SEO Portlet

DF005M-E3/45

1A,50V,GPP,DIP,BRIDGERECT.

Manufacturer:Vishay
Avnet Manufacturer Part #: DF005M-E3/45
Secondary Manufacturer Part#: DF005M-E3/45
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition, file number E54214
  • Ideal for printed circuit boards
  • Applicable for automative insertion
  • High surge current capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Repetitive peak reverse vol

Technical Attributes

Find Similar Parts

Description Value
1
DIP
Through Hole
50
1.1
Single Phase
4
150 °C
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.20318
10000+
$0.19962
20000+
$0.19716
40000+
$0.19358
80000+
$0.18788