DB2U0000000000D000
Zero Ohm Resistor, Jumper, Axial Leaded, 8 A, Through Hole
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Zero Ohm Resistors (Jumpers), Zero Ohm Resistors
Avnet Manufacturer Part #: DB2U0000000000D000
Secondary Manufacturer Part#: DB2U0000000000D000
- RoHS 10 Compliant
- Tariff Charges
- Copper (Cu) wire with 100 % tin (Sn) coating
- Suitable for automatic insertion
- Excellent soldering performance
- Lead (Pb)-free solder contacts
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- Compliant to RoHS directive 2002/95/EC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 A | ||
| 53 mm | ||
| DB.U Series | ||
| Axial Leaded | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |